
The Staco 1010B-3 is a 280V 10A panel mount transformer with a series rating of 1000. It operates at a frequency of 50Hz and has a height of 152.4mm, length of 370.7mm, and width of 155.9mm. The transformer weighs 36lb and has a termination type of screw.
Sign in to ask questions about the Staco 1010B-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 1010B-3 technical specifications.
| Current Rating | 10A |
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 370.7mm |
| Mount | Panel |
| Output Current | 10A |
| Output Voltage | 280V |
| Secondary Current | 10A |
| Series | 1000 |
| Size | 370.59mm |
| Termination | Screw |
| Voltage Rating | 280V |
| Weight | 36lb |
| Width | 155.9mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1010B-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.