
The Staco 1020B is a flange mount transformer with a 1000 series designation. It has a secondary current rating of 3.5A and is terminated with screws. The transformer measures 105.66mm in size and weighs 12lb. It is designed for use in applications with a frequency of 50Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 1020B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 50Hz |
| Height | 105.6mm |
| Length | 141.6mm |
| Mount | Flanges, Panel |
| Output Current | 3.5A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.5A |
| Series | 1000 |
| Size | 105.66mm |
| Termination | Screw |
| Weight | 12lb |
| Width | 111.1mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1020B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
