
This is a 480V 3.5A panel mount transformer from Staco, part number 1020B-3. It operates at a frequency of 50Hz and has a size of 370.59mm. The transformer has a termination type of screw and a weight of 36lb. It is designed for use in general applications and is part of the 1000 series.
Sign in to ask questions about the Staco 1020B-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 1020B-3 technical specifications.
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 370.7mm |
| Mount | Panel |
| Output Current | 3.5A |
| Output Voltage | 480V |
| Secondary Current | 3.5A |
| Series | 1000 |
| Size | 370.59mm |
| Termination | Screw |
| Voltage Rating | 560V |
| Weight | 36lb |
| Width | 155.9mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1020B-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.