Sign in to ask questions about the Staco 1020BCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 1020BCT technical specifications.
| Current Rating | 3.5A |
| Frequency | 50Hz |
| Height | 139.7mm |
| Length | 160.4mm |
| Mount | Panel |
| Output Current | 3.5A |
| Output Voltage | 240V |
| Secondary Current | 3.5A |
| Series | 1000 |
| Size | 112.78mm |
| Weight | 12lb |
| Width | 117.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1020BCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.