
The 1200 series general purpose transformer is designed for use in a variety of applications. It operates at a frequency of 60Hz and measures 112.78mm in size. The transformer is mounted on a panel or chassis and has a secondary current rating of 12A. It is part of the 1200 series and measures 139.7mm in height, 160.4mm in length, and 117.4mm in width, weighing 12lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 1210BCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 60Hz |
| Height | 139.7mm |
| Length | 160.4mm |
| Mount | Panel, Chassis |
| Output Current | 12A |
| Secondary Current | 12A |
| Series | 1200 |
| Size | 112.78mm |
| Weight | 12lb |
| Width | 117.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1210BCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.