Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 1220B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 60Hz |
| Height | 105.6mm |
| Length | 141.6mm |
| Mount | Panel |
| Output Current | 5A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5A |
| Series | 1200 |
| Size | 105.66mm |
| Termination | Screw |
| Weight | 12lb |
| Width | 111.1mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1220B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
