Staco 1510 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 108mm |
| Length | 173.1mm |
| Mount | Flanges, Panel |
| Output Current | 15A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 15A |
| Series | 1500 |
| Size | 107.95mm |
| Termination | Screw |
| Weight | 20lb |
| Width | 155.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
