Staco 1510-3 technical specifications.
| Current Rating | 15A |
| Diameter | 2.84mm |
| Frequency | 50Hz |
| Height | 184.2mm |
| Lead Free | Lead Free |
| Length | 371.5mm |
| Material | Brass |
| Mount | Panel |
| Output Current | 15A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 15A |
| Series | 1500 |
| Size | 371.35mm |
| Termination | Screw |
| Voltage Rating | 280V |
| Weight | 69lb |
| Width | 178.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1510-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
