
The Staco 1520-3 is a general purpose transformer with a voltage rating of 560V and an output current of 9.5A. It is designed for panel and chassis mount applications and features a lead-free construction. The transformer has a diameter of 1.98mm and a height of 184.2mm, with a length of 400.5mm and a width of 178.6mm. It weighs 75lb and has a termination type of screw.
Staco 1520-3 technical specifications.
| Diameter | 1.98mm |
| Frequency | 50Hz |
| Height | 184.2mm |
| Lead Free | Lead Free |
| Length | 400.5mm |
| Mount | Panel, Chassis |
| Output Current | 9.5A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.5A |
| Series | 1500 |
| Size | 400.56mm |
| Termination | Screw |
| Voltage Rating | 560V |
| Weight | 75lb |
| Width | 178.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1520-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.