
General purpose variable transformer with a 9.5A output current rating and a maximum output voltage of 280V. Designed for 50Hz operation, this panel or chassis mount unit offers a 9.5A secondary current. Dimensions include a height of 152.4mm, width of 158.4mm, and length of 219.9mm, with a 127mm size designation.
Sign in to ask questions about the Staco 1520CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 1520CT technical specifications.
| Current Rating | 9.5A |
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 219.9mm |
| Mount | Panel, Chassis |
| Output Current | 9.5A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.5A |
| Series | 1500 |
| Size | 127mm |
| Weight | 23lb |
| Width | 158.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1520CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
