
Variable transformer for 50 Hz/60 Hz operation, featuring a 1.75A output current and 1.75A secondary current. Panel mount design with solder termination. Dimensions include a height of 47.6mm, width of 74.6mm, and length of 83.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 47.6mm |
| Length | 83.3mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.75A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.75A |
| Series | 100 |
| Size | 47.75mm |
| Termination | Solder |
| Weight | 3lb |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
