
Variable transformer for general applications, featuring a 2A output current and 2A secondary current. This panel-mount unit operates at 60 Hz and has a package/case size of 120. Dimensions include a height of 47.6mm, width of 74.6mm, and length of 83.3mm. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Height | 47.6mm |
| Length | 83.3mm |
| Mount | Panel |
| Operating Frequency | 60 Hz |
| Output Current | 2A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2A |
| Series | 200 |
| Size | 47.75mm |
| Termination | Solder |
| Weight | 3lb |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
