
General purpose power transformer with a 2.5A output current and 120V output voltage. Designed for operation at 50 Hz and 60 Hz, this panel-mount transformer features solder termination. Its dimensions are 83.3mm length, 74.6mm width, and 54mm height, with a weight of 4lb.
Staco 221-B technical specifications.
| Current Rating | 2.5A |
| Height | 54mm |
| Length | 83.3mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 2.5A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Secondary Current | 2.5A |
| Series | 200 |
| Size | 53.85mm |
| Termination | Solder |
| Weight | 4lb |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 221-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
