
The Staco 2510 is a general purpose transformer with a package size of 120 and a weight of 23 pounds. It measures 111.25mm in size and has a width of 193.5mm and a height of 111.1mm, with a length of 211.1mm. The transformer is designed for flanged panel mount and operates at 50 Hz and 60 Hz frequencies. It provides an output current of 25A and a secondary current of 25A.
Staco 2510 technical specifications.
| Package/Case | 120 |
| Height | 111.1mm |
| Length | 211.1mm |
| Mount | Flanges, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 25A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 25A |
| Series | 2500 |
| Size | 111.25mm |
| Weight | 23lb |
| Width | 193.5mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
