Staco 2510-3 technical specifications.
| Color | Black |
| Current Rating | 75A |
| Frequency | 50Hz |
| Height | 219.7mm |
| Length | 390.9mm |
| Mount | Panel |
| Output Current | 25A |
| Output Voltage | 240V |
| Secondary Current | 75A |
| Series | 2500 |
| Size | 390.91mm |
| Voltage Rating | 280V |
| Weight | 84lb |
| Width | 222.3mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 2510-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.