Sign in to ask questions about the Staco 2510CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 2510CT technical specifications.
| Current Rating | 25A |
| Frequency | 50Hz |
| Height | 160.3mm |
| Length | 202.1mm |
| Mount | Panel, Chassis |
| Output Current | 25A |
| Output Voltage | 140V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 25A |
| Series | 2500 |
| Size | 118.36mm |
| Weight | 25lb |
| Width | 181mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 2510CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
