
Variable transformer, 0V to 120V output voltage, 3A secondary current. Features steel contacts with nickel plating and solder termination. Designed for panel mounting with a 50 Hz/60 Hz operating frequency. Dimensions include a 60.4mm height, 83.3mm length, and 74.4mm width.
Staco 291 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 60.4mm |
| Lead Free | Lead Free |
| Length | 83.3mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 3A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3A |
| Series | 200 |
| Size | 58.67mm |
| Termination | Solder |
| Weight | 4lb |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
