
Plug-in transformer designed for 50 Hz/60 Hz operation, featuring a 6-foot cord and a 10A output current. This general-purpose transformer offers panel and chassis mounting capabilities with plug termination. Its dimensions are 176.8mm length, 117.4mm width, and 139.7mm height, with a weight of 11lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 3PN1010B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 6foot |
| Height | 139.7mm |
| Length | 176.8mm |
| Mount | Plug-In, Panel, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 10A |
| Series | 3PN |
| Size | 139.7mm |
| Termination | Plug |
| Weight | 11lb |
| Width | 117.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN1010B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
