
General purpose plug-in transformer with a 280V output voltage and 3.5A secondary current rating. Features a 6-foot cord and plug termination for easy installation. Designed for panel or chassis mounting, this transformer operates at 50Hz and has a current rating of 3.5A. Dimensions include a height of 139.7mm, width of 117.4mm, and length of 176.8mm, with a weight of 12lb.
Sign in to ask questions about the Staco 3PN1020B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 3PN1020B technical specifications.
| Cord Length | 6foot |
| Current Rating | 3.5A |
| Frequency | 50Hz |
| Height | 139.7mm |
| Length | 176.8mm |
| Mount | Plug-In, Panel, Chassis |
| Output Current | 3.5A |
| Output Voltage | 280V |
| Secondary Current | 3.5A |
| Series | 3PN |
| Size | 139.7mm |
| Termination | Plug |
| Weight | 12lb |
| Width | 117.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN1020B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
