
General purpose plug-in transformer with 12A secondary current and 60Hz frequency. Features a 6-foot cord and plug termination. Designed for panel or chassis mounting, this transformer has dimensions of 176.8mm length, 117.4mm width, and 139.7mm height, with a weight of 12lb.
Sign in to ask questions about the Staco 3PN1210B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 3PN1210B technical specifications.
| Cord Length | 6foot |
| Frequency | 60Hz |
| Height | 139.7mm |
| Length | 176.8mm |
| Mount | Plug-In, Panel, Chassis |
| Output Current | 12A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 12A |
| Series | 3PN |
| Size | 139.7mm |
| Termination | Plug |
| Weight | 12lb |
| Width | 117.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN1210B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
