
General purpose plug-in transformer with a 15A output current and 140V output voltage. Features a 6-foot cord and plug termination. Designed for plug-in, panel, and chassis mounting. Operates at 50Hz with a maximum output voltage of 120V. Dimensions include a height of 152.4mm, length of 237.4mm, and width of 158.4mm, with a weight of 22lb.
Sign in to ask questions about the Staco 3PN1510B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 3PN1510B technical specifications.
| Cord Length | 6foot |
| Current Rating | 15A |
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 237.4mm |
| Max Output Voltage | 120V |
| Mount | Plug-In, Panel, Chassis |
| Output Current | 15A |
| Output Voltage | 140V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 15A |
| Series | 3PN |
| Size | 152.4mm |
| Termination | Plug |
| Weight | 22lb |
| Width | 158.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN1510B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
