
Variable transformer for general applications, featuring a 240V operating supply voltage and a maximum output voltage of 280V. Delivers a 9.5A output current with a 6-foot cord and plug termination. Designed for panel or chassis mounting, this component operates at 50 Hz/60 Hz and measures 9.3 inches in length, 6.2 inches in width, and 6 inches in height.
Checking distributor stock and pricing after the page loads.
| Cord Length | 6foot |
| Current Rating | 9.5A |
| Height | 6inch |
| Length | 9.3inch |
| Mount | Panel, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Operating Supply Voltage | 240V |
| Output Current | 9.5A |
| Output Voltage | 280V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.5A |
| Series | 3PN |
| Size | 152.4mm |
| Termination | Plug |
| Weight | 22.002lb |
| Width | 6.2inch |
| RoHS | Compliant |
