
General purpose plug-in transformer with a 22A output current and 140V output voltage. Features a 6-foot cord, 50Hz frequency, and a 22A current rating. Dimensions include a 275.6mm length, 202.1mm width, and 160.3mm height. Mounting options include plug-in, panel, and chassis.
Checking distributor stock and pricing after the page loads.
| Cord Length | 6foot |
| Current Rating | 22A |
| Frequency | 50Hz |
| Height | 160.3mm |
| Length | 275.6mm |
| Mount | Plug-In, Panel, Chassis |
| Output Current | 22A |
| Output Voltage | 140V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 22A |
| Series | 3PN |
| Size | 160.27mm |
| Termination | Plug |
| Weight | 27lb |
| Width | 202.1mm |
| RoHS | Compliant |
