
The 3PN221B is a general purpose transformer with a secondary current of 2.5A and a cord length of 6foot. It measures 154mm in length, 104.2mm in height, and 134.9mm in width, with a weight of 4lb. The transformer is designed for plug-in mounting and operates within a general purpose category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco 3PN221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 6foot |
| Frequency | 60Hz |
| Height | 104.2mm |
| Length | 154mm |
| Mount | Plug-In |
| Output Current | 2.5A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.5A |
| Series | 3PN |
| Size | 104.14mm |
| Termination | Plug |
| Weight | 4lb |
| Width | 134.9mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
