
10A, 280V output voltage variable transformer with 50Hz frequency. Features a 6-foot cord and plug termination. Designed for plug-in, panel, and chassis mounting. Dimensions include 160.3mm height, 275.6mm length, and 202.1mm width. Weighs 27lb.
Checking distributor stock and pricing after the page loads.
| Cord Length | 6foot |
| Current Rating | 10A |
| Frequency | 50Hz |
| Height | 160.3mm |
| Length | 275.6mm |
| Mount | Plug-In, Panel, Chassis |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 1 |
| Secondary Current | 10A |
| Series | 3PN |
| Size | 160.27mm |
| Termination | Plug |
| Weight | 27lb |
| Width | 202.1mm |
| RoHS | Compliant |
