
Variable transformer with 5A output current, designed for 50Hz operation. Features a 6-foot cord with plug termination. Unit dimensions are 154mm length, 134.9mm width, and 104.2mm height. Weighs 9lb.
Sign in to ask questions about the Staco 3PN501B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 3PN501B technical specifications.
| Cord Length | 6foot |
| Frequency | 50Hz |
| Height | 104.2mm |
| Length | 154mm |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5A |
| Series | 3PN |
| Size | 104.14mm |
| Termination | Plug |
| Weight | 9lb |
| Width | 134.9mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PN501B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
