
Variable transformer, 7kVA, 120V input, 50/60Hz, delivering 0 to 140V output voltage and 50A output current. Features include a 50A current rating, stud termination, and panel mount. Constructed with bronze contacts plated in tin and silver, this lead-free component operates with CW/CCW rotation.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 50A |
| Diameter | 3.18mm |
| Frequency | 50Hz |
| Gender | Female |
| Height | 141.3mm |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 399.3mm |
| Mount | Panel |
| Output Current | 50A |
| Output Voltage | 140V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 50A |
| Series | 5000 |
| Size | 141.22mm |
| Termination | Stud |
| Weight | 62lb |
| Width | 352.4mm |
| RoHS | Not Compliant |
