Sign in to ask questions about the Staco 5011CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 5011CT technical specifications.
| Package/Case | 120 |
| Height | 17.94inch |
| Length | 9inch |
| Mount | Panel |
| Output Current | 50A |
| Output Voltage | 140V |
| Series | 5000 |
| Termination | Stud |
| Weight | 74lb |
| Width | 14.12inch |
| RoHS | Compliant |
Download the complete datasheet for Staco 5011CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
