Sign in to ask questions about the Staco 501C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 501C technical specifications.
| Height | 95.3mm |
| Length | 111.1mm |
| Mount | Flanges, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5A |
| Series | 500 |
| Size | 76.2mm |
| Termination | Solder |
| Weight | 6lb |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 501C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.