
General purpose variable transformer, 5000 series, designed for 50Hz operation. Features a 28A current rating with a maximum output voltage of 280V. Constructed with bronze contacts and silver plating for reliable performance. Panel mountable with stud termination, this component measures 141.22mm in size, with dimensions of 399.9mm length, 352.4mm width, and 141.2mm height.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 28A |
| Frequency | 50Hz |
| Height | 141.2mm |
| Lead Free | Lead Free |
| Length | 399.9mm |
| Mount | Panel |
| Output Current | 28A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 28A |
| Series | 5000 |
| Size | 141.22mm |
| Termination | Stud |
| Weight | 64lb |
| Width | 352.4mm |
| RoHS | Compliant |
