
This is a general purpose transformer with a current rating of 35A and an output voltage of 240V. It operates at a frequency of 50Hz and has a contact material of bronze with a tin plating. The transformer is panel mount and has a diameter of 9.53mm and a height of 141.2mm. It is lead free and has a weight of 64lb.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.8pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 9.53mm |
| Frequency | 50Hz |
| Gender | Female |
| Height | 141.2mm |
| Lead Free | Lead Free |
| Length | 399.3mm |
| Mount | Panel |
| Number of Positions | 1 |
| Output Current | 35A |
| Output Voltage | 240V |
| Packaging | Bulk |
| Secondary Current | 35A |
| Series | 6000 |
| Size | 141.22mm |
| Termination | Stud |
| Weight | 64lb |
| Width | 352.4mm |
| RoHS | Compliant |
