
This general purpose transformer has a voltage rating of 560V and an output current of 35A. It is designed for panel mount applications and has a size of 498.35mm. The transformer operates at a frequency of 50Hz and has a weight of 220lb. It is part of the 6000 series.
Sign in to ask questions about the Staco 6020-3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco 6020-3Y technical specifications.
| Current Rating | 35A |
| Frequency | 50Hz |
| Height | 352.4mm |
| Length | 587.4mm |
| Mount | Panel |
| Output Current | 35A |
| Output Voltage | 480V |
| Secondary Current | 35A |
| Series | 6000 |
| Size | 498.35mm |
| Termination | Stud |
| Voltage Rating | 560V |
| Weight | 220lb |
| Width | 403.2mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 6020-3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
