
VARIABLE TRANSFORMER 280V 35A
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 228.6mm |
| Length | 455.6mm |
| Output Current | 35A |
| Output Voltage | 280V |
| Secondary Current | 35A |
| Series | 6000 |
| Size | 184.15mm |
| Weight | 78lb |
| Width | 358.8mm |
| RoHS | Compliant |