
This wall mount transformer has a maximum output voltage of 140V and an output current of 10A. It operates at a frequency of 50Hz and has a cord length of 6 feet. The transformer measures 238.7mm in height, 164.9mm in length, and 158.8mm in width, with a weight of 15 pounds. It is designed for general use and is not specified as SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Staco L1010B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 6foot |
| Frequency | 50Hz |
| Height | 238.7mm |
| Length | 164.9mm |
| Mount | Wall |
| Output Current | 10A |
| Output Voltage | 140V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 10A |
| Series | L |
| Size | 238.76mm |
| Termination | Plug |
| Weight | 15lb |
| Width | 158.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco L1010B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
