
The KD3005P is a programmable precision variable adjustable DC linear power supply offering a regulated output of 0-30V and 0-5A. It features dual 4-digit LED displays for simultaneous voltage and current monitoring, with digital controls allowing for fine and coarse adjustments. The unit includes USB and RS232 interfaces for remote programming and data logging via PC software. Built with industrial-grade reliability, it incorporates circuit protection for overload, short circuits, and over-temperature. Additional features include a panel lock to prevent accidental changes, a quiet variable speed cooling fan, and automatic switching between mA and A displays.
STAN RUBINSTEIN ASSOC., INC DBA SRA SOLDERING PRODUCTS KD3005P technical specifications.
| Output Voltage Range | 0 - 30VDC |
| Output Current Range | 0 - 5A |
| Voltage Regulation - Line | ≤0.01% + 3mVpercentage |
| Voltage Regulation - Load | ≤0.01% + 2mVpercentage |
| Current Regulation - Line | ≤0.1% + 3mApercentage |
| Current Regulation - Load | ≤0.1% + 10mApercentage |
| Setting Accuracy - Voltage | ≤0.5% + 20mVpercentage |
| Setting Accuracy - Current | ≤0.5% + 10mApercentage |
| Ripple (20Hz-20MHz) | ≤2mV rms |
| Current Ripple | ≤3mA rms |
| Interface | USB, RS232 |
| Input Voltage | 110 / 220 (Switchable)VAC |
| Weight | 9.5lbs |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for STAN RUBINSTEIN ASSOC., INC DBA SRA SOLDERING PRODUCTS KD3005P to view detailed technical specifications.
No datasheet is available for this part.