
Electromechanical Relay 18VDC 37Ohm SPST-NO(82.55x76.2x63.5)mm Bracket Contactor Relay
Stancor 120-903 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 63.5 |
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 18V |
| Maximum Pick-Up Voltage | 13.5VDC |
| Coil Current | 486.48mA |
| Coil Resistance | 37Ohm |
| Cage Code | 6HM58 |
| ECCN | EAR99 |
Download the complete datasheet for Stancor 120-903 to view detailed technical specifications.
No datasheet is available for this part.