Electromechanical Relay 12VDC 6Ohm SPST-NO(82.55x76.2x63.5)mm Bracket Contactor Relay
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| Termination Style | 0.25Quick Connect |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 2000mA |
| Coil Resistance | 6Ohm |
| Mounting | Bracket Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |