Stancor 120L-915 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 79.68 |
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 2000mA |
| Coil Resistance | 6Ohm |
| Cage Code | 6HM58 |
| ECCN | EAR99 |
Download the complete datasheet for Stancor 120L-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.