Stancor 122-903 technical specifications.
| Coil Voltage (AC) | 208.24kV |
| Color | White |
| Max Current Rating | 40A |
| Max Voltage Rating (AC) | 600V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stancor 122-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.