Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor 184-918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 208.24kV |
| Height | 39.6mm |
| Length | 46.7mm |
| Max Current Rating | 18A |
| Max Voltage Rating (AC) | 277V |
| Mount | Brackets |
| Throw Configuration | SPDT |
| Width | 32.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 184-918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.