Electromechanical Relay 24VAC 18A SPST-NO/SPST-NC(67.8x32.3x39.6)mm Bracket General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO|SPST-NC |
| Max Current Rating | 18A |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 277V |
| Mounting | Bracket Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |