Sign in to ask questions about the Stancor 586-905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor 586-905 technical specifications.
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 586-905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
