Sign in to ask questions about the Stancor 592-9013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor 592-9013 technical specifications.
| Approvals | UL, CSA |
| Height | 57.1mm |
| Mount | Panel |
| Output Current | 1.67A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 1.5lb |
| Width | 93.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 592-9013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.