Stancor 592-9018 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Mount | Flanges, Panel |
| Output Current | 1.67A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 592-9018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.