Electromechanical Relay 36VDC 114Ohm SPST-NO(61.7x88.4x61.9)mm Bracket Contactor Relay
Stancor 70-904 technical specifications.
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 70-904 to view detailed technical specifications.
No datasheet is available for this part.