Electromechanical Relay 24VDC 60Ohm SPST-NO(61.7x88.4x60.5)mm Bracket Contactor Relay
Stancor 70-915 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 400mA |
| Coil Resistance | 60Ohm |
| Mounting | Bracket Mount |
| Min Operating Temperature | -4°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.