Electromechanical Relay 12VDC 16Ohm SPST-NO(61.7x88.4x61.9)mm Bracket Contactor Relay
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.75VDC |
| Coil Current | 750mA |
| Coil Resistance | 16Ohm |
| Mounting | Bracket Mount |
| Min Operating Temperature | -4°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |