Sign in to ask questions about the Stancor TTPC-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor TTPC-8 technical specifications.
| Package/Case | 600 |
| Current Rating | 0pA |
| Frequency | 3.5kHz |
| Height | 0.74inch |
| Insertion Loss | 1.2dB |
| Length | 0.65inch |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 3.5 kHz |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.6oz |
| Width | 0.781inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor TTPC-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
