
The DSW-312 is a power transformer with a current rating of 400mA and an output voltage of 6.3V. It is packaged in a DIP case and is designed for through hole mounting on a PCB. The transformer has a maximum operating temperature of 40°C and is approved by UL and CSA. It is 1.4 inches long, 1.1 inches wide, and 1.2 inches high, and weighs 0.25 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor DSW-312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | DIP |
| Current Rating | 400mA |
| Height | 1.2inch |
| Lead/Base Style | PC Pin |
| Length | 1.4inch |
| Max Operating Temperature | 40°C |
| Mount | Through Hole, PCB |
| Output Current | 400mA |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Weight | 0.25lb |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
