Stancor DSW-320 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 240mA |
| Height | 30.2mm |
| Length | 35.1mm |
| Mount | PCB, Through Hole |
| Output Current | 240mA |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Weight | 0.25lb |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.